
C0402C152J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C152J5GACAUTOTR-ND - Tape & Reel (TR) 399-C0402C152J5GACAUTOCT-ND - Cut Tape (CT) 399-C0402C152J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C152J5GACAUTO |
Description | CAP CER 1500PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C152J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40.07000 | ₹40.07 |
| 10 | ₹23.85600 | ₹238.56 |
| 50 | ₹17.64940 | ₹882.47 |
| 100 | ₹15.75780 | ₹1,575.78 |
| 500 | ₹12.55402 | ₹6,277.01 |
| 1,000 | ₹11.56531 | ₹11,565.31 |
| 2,500 | ₹10.52256 | ₹26,306.40 |
| 5,000 | ₹9.89449 | ₹49,472.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹9.37759 | ₹93,775.90 |
| 20,000 | ₹8.95191 | ₹1,79,038.20 |
| 30,000 | ₹8.73870 | ₹2,62,161.00 |
| 50,000 | ₹8.50238 | ₹4,25,119.00 |
| 70,000 | ₹8.36419 | ₹5,85,493.30 |
| 1,00,000 | ₹8.23129 | ₹8,23,129.00 |