C0402C222K5REC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 69,740
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


KEMET
In Stock: 5,16,635
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


KEMET
In Stock: 16,112
Unit Price: ₹43.80000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹0.82539
Datasheet

Parametric Equivalent


KEMET
In Stock: 33,670
Unit Price: ₹12.11000
Datasheet

Parametric Equivalent


KEMET
In Stock: 31,186
Unit Price: ₹12.11000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹1.37324
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹23.94135
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹25.62685
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹25.28621
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹28.46590
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹46.44643
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹31.62873
Datasheet
2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Finding the Most Accurate Capacitance Measurement

C0402C222K5REC

DigiKey Part Number
C0402C222K5REC-ND
Manufacturer
Manufacturer Product Number
C0402C222K5REC
Description
CAP CER 0402 2.2NF 50V X7R 10%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C222K5REC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
20,000₹0.91192₹18,238.40