0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
cut-tape-render

C0402C152K8RACTU

DigiKey Part Number
399-15299-2-ND - Tape & Reel (TR)
399-15299-1-ND - Cut Tape (CT)
399-15299-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C152K8RACTU
Description
CAP CER 1500PF 10V X7R 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C152K8RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,869
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹30.17000₹30.17
10₹17.92500₹179.25
50₹13.11580₹655.79
100₹11.65160₹1,165.16
500₹9.18992₹4,594.96
1,000₹8.42853₹8,428.53
2,500₹7.62632₹19,065.80
5,000₹7.21492₹36,074.60
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹6.71513₹67,151.30
20,000₹6.41834₹1,28,366.80
30,000₹6.25442₹1,87,632.60
50,000₹6.07273₹3,03,636.50
70,000₹6.00325₹4,20,227.50
1,00,000₹5.86429₹5,86,429.00
1,20,000₹5.81585₹6,97,902.00
Manufacturers Standard Package