
C0402C153K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C153K4RACAUTOTR-ND - Tape & Reel (TR) 399-C0402C153K4RACAUTOCT-ND - Cut Tape (CT) 399-C0402C153K4RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C153K4RACAUTO |
Description | CAP CER 0.015UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C153K4RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36.34000 | ₹36.34 |
| 10 | ₹21.61900 | ₹216.19 |
| 50 | ₹15.89760 | ₹794.88 |
| 100 | ₹14.15500 | ₹1,415.50 |
| 500 | ₹11.21774 | ₹5,608.87 |
| 1,000 | ₹10.31103 | ₹10,311.03 |
| 2,500 | ₹9.35438 | ₹23,385.95 |
| 5,000 | ₹8.77812 | ₹43,890.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹8.30399 | ₹83,039.90 |
| 20,000 | ₹7.91363 | ₹1,58,272.60 |
| 30,000 | ₹7.71813 | ₹2,31,543.90 |
| 50,000 | ₹7.50140 | ₹3,75,070.00 |
| 70,000 | ₹7.37463 | ₹5,16,224.10 |
| 1,00,000 | ₹7.25274 | ₹7,25,274.00 |