
C0402C169D8HACTU | |
|---|---|
DigiKey Part Number | 399-C0402C169D8HACTUTR-ND - Tape & Reel (TR) 399-C0402C169D8HACTUCT-ND - Cut Tape (CT) 399-C0402C169D8HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C169D8HACTU |
Description | CAP CER 1.6PF 10V X8R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.6 pF ±0.5pF 10V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C169D8HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.5pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.98200 | ₹29.82 |
| 50 | ₹1.97560 | ₹98.78 |
| 100 | ₹1.68670 | ₹168.67 |
| 500 | ₹1.19464 | ₹597.32 |
| 1,000 | ₹1.04555 | ₹1,045.55 |
| 2,500 | ₹0.88937 | ₹2,223.43 |
| 5,000 | ₹0.79562 | ₹3,978.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.71856 | ₹7,185.60 |
| 20,000 | ₹0.65528 | ₹13,105.60 |
| 30,000 | ₹0.62360 | ₹18,708.00 |
| 50,000 | ₹0.58853 | ₹29,426.50 |
| 70,000 | ₹0.56804 | ₹39,762.80 |
| 1,00,000 | ₹0.54833 | ₹54,833.00 |