
C0402C180J3GACAUTO | |
|---|---|
DigiKey Part Number | 399-6831-2-ND - Tape & Reel (TR) 399-6831-1-ND - Cut Tape (CT) 399-6831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C180J3GACAUTO |
Description | CAP CER 18PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C180J3GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33.55000 | ₹33.55 |
| 10 | ₹20.03500 | ₹200.35 |
| 50 | ₹14.70480 | ₹735.24 |
| 100 | ₹13.07400 | ₹1,307.40 |
| 500 | ₹10.31382 | ₹5,156.91 |
| 1,000 | ₹9.46397 | ₹9,463.97 |
| 2,500 | ₹8.56715 | ₹21,417.88 |
| 5,000 | ₹8.02704 | ₹40,135.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹7.58264 | ₹75,826.40 |
| 20,000 | ₹7.21679 | ₹1,44,335.80 |
| 30,000 | ₹7.03356 | ₹2,11,006.80 |
| 50,000 | ₹6.83038 | ₹3,41,519.00 |
| 70,000 | ₹6.71164 | ₹4,69,814.80 |
| 1,00,000 | ₹6.59740 | ₹6,59,740.00 |