
C0402C180K3GACTU | |
---|---|
DigiKey Part Number | 399-14427-2-ND - Tape & Reel (TR) 399-14427-1-ND - Cut Tape (CT) 399-14427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C180K3GACTU |
Description | CAP CER 18PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C180K3GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹28.40000 | ₹28.40 |
10 | ₹16.68300 | ₹166.83 |
50 | ₹10.32940 | ₹516.47 |
100 | ₹7.49850 | ₹749.85 |
500 | ₹6.58628 | ₹3,293.14 |
1,000 | ₹6.26504 | ₹6,265.04 |
2,500 | ₹6.17524 | ₹15,438.10 |
5,000 | ₹6.11809 | ₹30,590.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹6.06893 | ₹60,689.30 |
20,000 | ₹5.29148 | ₹1,05,829.60 |