
C0402C200K8GACTU | |
|---|---|
DigiKey Part Number | 399-14429-2-ND - Tape & Reel (TR) 399-14429-1-ND - Cut Tape (CT) 399-14429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C200K8GACTU |
Description | CAP CER 20PF 10V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±10% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C200K8GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35.41000 | ₹35.41 |
| 10 | ₹21.15300 | ₹211.53 |
| 50 | ₹15.59940 | ₹779.97 |
| 100 | ₹13.87540 | ₹1,387.54 |
| 500 | ₹10.98476 | ₹5,492.38 |
| 1,000 | ₹10.09111 | ₹10,091.11 |
| 2,500 | ₹9.15049 | ₹22,876.22 |
| 5,000 | ₹8.58355 | ₹42,917.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹8.11687 | ₹81,168.70 |
| 20,000 | ₹7.73285 | ₹1,54,657.00 |
| 30,000 | ₹7.54049 | ₹2,26,214.70 |
| 50,000 | ₹7.32723 | ₹3,66,361.50 |
| 70,000 | ₹7.20253 | ₹5,04,177.10 |
| 1,00,000 | ₹7.08258 | ₹7,08,258.00 |