
C0402C220J4GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C220J4GACTUTR-ND - Tape & Reel (TR) 399-C0402C220J4GACTUCT-ND - Cut Tape (CT) 399-C0402C220J4GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C220J4GACTU |
Description | CAP CER 22PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C220J4GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.56600 | ₹45.66 |
| 50 | ₹3.14960 | ₹157.48 |
| 100 | ₹2.71170 | ₹271.17 |
| 500 | ₹1.97182 | ₹985.91 |
| 1,000 | ₹1.74537 | ₹1,745.37 |
| 2,500 | ₹1.50700 | ₹3,767.50 |
| 5,000 | ₹1.36368 | ₹6,818.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.24599 | ₹12,459.90 |
| 20,000 | ₹1.14922 | ₹22,984.40 |
| 30,000 | ₹1.10078 | ₹33,023.40 |
| 50,000 | ₹1.04713 | ₹52,356.50 |
| 70,000 | ₹1.01578 | ₹71,104.60 |
| 1,00,000 | ₹0.98564 | ₹98,564.00 |