
C0402C220K5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C220K5GACAUTOTR-ND - Tape & Reel (TR) 399-C0402C220K5GACAUTOCT-ND - Cut Tape (CT) 399-C0402C220K5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C220K5GACAUTO |
Description | CAP CER 22PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C220K5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.62000 | ₹32.62 |
| 10 | ₹19.66200 | ₹196.62 |
| 50 | ₹14.38800 | ₹719.40 |
| 100 | ₹12.78510 | ₹1,278.51 |
| 500 | ₹10.07714 | ₹5,038.57 |
| 1,000 | ₹9.24219 | ₹9,242.19 |
| 2,500 | ₹8.36139 | ₹20,903.47 |
| 5,000 | ₹7.83079 | ₹39,153.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹7.39422 | ₹73,942.20 |
| 20,000 | ₹7.03494 | ₹1,40,698.80 |
| 30,000 | ₹6.85492 | ₹2,05,647.60 |
| 50,000 | ₹6.65544 | ₹3,32,772.00 |
| 70,000 | ₹6.53876 | ₹4,57,713.20 |
| 1,00,000 | ₹6.42657 | ₹6,42,657.00 |