
C0402C221K1HACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C221K1HACAUTOTR-ND - Tape & Reel (TR) 399-C0402C221K1HACAUTOCT-ND - Cut Tape (CT) 399-C0402C221K1HACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C221K1HACAUTO |
Description | CAP CER 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 100V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C221K1HACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹46.59000 | ₹46.59 |
| 10 | ₹28.32900 | ₹283.29 |
| 50 | ₹21.17180 | ₹1,058.59 |
| 100 | ₹18.96340 | ₹1,896.34 |
| 500 | ₹15.25454 | ₹7,627.27 |
| 1,000 | ₹14.10836 | ₹14,108.36 |
| 2,500 | ₹12.89843 | ₹32,246.07 |
| 5,000 | ₹12.16991 | ₹60,849.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹11.57007 | ₹1,15,700.70 |
| 20,000 | ₹11.07618 | ₹2,21,523.60 |
| 30,000 | ₹10.82877 | ₹3,24,863.10 |
| 50,000 | ₹10.55447 | ₹5,27,723.50 |
| 70,000 | ₹10.39414 | ₹7,27,589.80 |