
C0402C222F3GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C222F3GACTUTR-ND - Tape & Reel (TR) 399-C0402C222F3GACTUCT-ND - Cut Tape (CT) 399-C0402C222F3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C222F3GACTU |
Description | CAP CER 2200PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C222F3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹154.69000 | ₹154.69 |
| 10 | ₹102.41100 | ₹1,024.11 |
| 50 | ₹81.83600 | ₹4,091.80 |
| 100 | ₹75.48070 | ₹7,548.07 |
| 500 | ₹64.72326 | ₹32,361.63 |
| 1,000 | ₹61.39560 | ₹61,395.60 |
| 2,500 | ₹57.88155 | ₹1,44,703.88 |
| 5,000 | ₹56.14587 | ₹2,80,729.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹54.01750 | ₹5,40,175.00 |