2200 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C222F3GECTU

DigiKey Part Number
399-C0402C222F3GECTUTR-ND - Tape & Reel (TR)
399-C0402C222F3GECTUCT-ND - Cut Tape (CT)
399-C0402C222F3GECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C222F3GECTU
Description
CAP CER 0402 2.2NF 25V C0G 1%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C222F3GECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54,731
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹56.84000₹56.84
10₹35.03800₹350.38
50₹26.44620₹1,322.31
100₹23.80900₹2,380.90
500₹19.36592₹9,682.96
1,000₹17.99422₹17,994.22
2,500₹16.54573₹41,364.32
5,000₹15.67295₹78,364.75
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹14.95449₹1,49,544.90
20,000₹14.36304₹2,87,260.80
30,000₹14.06658₹4,21,997.40
50,000₹13.73804₹6,86,902.00
Manufacturers Standard Package