
C0402C222K3GECAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C222K3GECAUTOTR-ND - Tape & Reel (TR) 399-C0402C222K3GECAUTOCT-ND - Cut Tape (CT) 399-C0402C222K3GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C222K3GECAUTO |
Description | CAP CER 0402 2.2NF 25V C0G 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C222K3GECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹7.54800 | ₹75.48 |
| 50 | ₹5.27440 | ₹263.72 |
| 100 | ₹4.59410 | ₹459.41 |
| 500 | ₹3.42924 | ₹1,714.62 |
| 1,000 | ₹3.07234 | ₹3,072.34 |
| 2,500 | ₹2.69718 | ₹6,742.95 |
| 5,000 | ₹2.47129 | ₹12,356.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.28567 | ₹22,856.70 |
| 20,000 | ₹2.13289 | ₹42,657.80 |
| 30,000 | ₹2.05640 | ₹61,692.00 |
| 50,000 | ₹1.97167 | ₹98,583.50 |
| 70,000 | ₹1.92213 | ₹1,34,549.10 |
| 1,00,000 | ₹1.87449 | ₹1,87,449.00 |