
C0402C223K4PACTU | |
|---|---|
DigiKey Part Number | 399-14894-2-ND - Tape & Reel (TR) 399-14894-1-ND - Cut Tape (CT) 399-14894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C223K4PACTU |
Description | CAP CER 0.022UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C223K4PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 10 | ₹20.50100 | ₹205.01 |
| 50 | ₹15.05880 | ₹752.94 |
| 100 | ₹13.40010 | ₹1,340.01 |
| 500 | ₹10.58592 | ₹5,292.96 |
| 1,000 | ₹9.71930 | ₹9,719.30 |
| 2,500 | ₹8.80421 | ₹22,010.52 |
| 5,000 | ₹8.25311 | ₹41,265.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹7.79958 | ₹77,995.80 |
| 20,000 | ₹7.42627 | ₹1,48,525.40 |
| 30,000 | ₹7.23928 | ₹2,17,178.40 |
| 50,000 | ₹7.03204 | ₹3,51,602.00 |
| 70,000 | ₹6.91085 | ₹4,83,759.50 |
| 1,00,000 | ₹6.79425 | ₹6,79,425.00 |