
C0402C223K8RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C223K8RACAUTOTR-ND - Tape & Reel (TR) 399-C0402C223K8RACAUTOCT-ND - Cut Tape (CT) 399-C0402C223K8RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C223K8RACAUTO |
Description | CAP CER 0.022UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C223K8RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 10 | ₹20.78000 | ₹207.80 |
| 50 | ₹15.30120 | ₹765.06 |
| 100 | ₹13.61450 | ₹1,361.45 |
| 500 | ₹10.76672 | ₹5,383.36 |
| 1,000 | ₹9.88890 | ₹9,888.90 |
| 2,500 | ₹8.96151 | ₹22,403.78 |
| 5,000 | ₹8.40333 | ₹42,016.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹7.94392 | ₹79,439.20 |
| 20,000 | ₹7.56572 | ₹1,51,314.40 |
| 30,000 | ₹7.37629 | ₹2,21,288.70 |
| 50,000 | ₹7.16630 | ₹3,58,315.00 |
| 70,000 | ₹7.04350 | ₹4,93,045.00 |
| 1,00,000 | ₹6.92540 | ₹6,92,540.00 |