24 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C240J5GACTU

DigiKey Part Number
399-C0402C240J5GACTUTR-ND - Tape & Reel (TR)
399-C0402C240J5GACTUCT-ND - Cut Tape (CT)
399-C0402C240J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C240J5GACTU
Description
CAP CER 24PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C240J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,570
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹36.34000₹36.34
10₹21.61900₹216.19
50₹15.95340₹797.67
100₹14.20150₹1,420.15
500₹11.25314₹5,626.57
1,000₹10.34458₹10,344.58
2,500₹9.38569₹23,464.23
5,000₹8.80813₹44,040.65
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹8.33279₹83,327.90
20,000₹7.94140₹1,58,828.00
30,000₹7.74543₹2,32,362.90
50,000₹7.52816₹3,76,408.00
70,000₹7.40111₹5,18,077.70
1,00,000₹7.27891₹7,27,891.00
Manufacturers Standard Package