
C0402C240J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C240J5GACTUTR-ND - Tape & Reel (TR) 399-C0402C240J5GACTUCT-ND - Cut Tape (CT) 399-C0402C240J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C240J5GACTU |
Description | CAP CER 24PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C240J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36.34000 | ₹36.34 |
| 10 | ₹21.61900 | ₹216.19 |
| 50 | ₹15.95340 | ₹797.67 |
| 100 | ₹14.20150 | ₹1,420.15 |
| 500 | ₹11.25314 | ₹5,626.57 |
| 1,000 | ₹10.34458 | ₹10,344.58 |
| 2,500 | ₹9.38569 | ₹23,464.23 |
| 5,000 | ₹8.80813 | ₹44,040.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹8.33279 | ₹83,327.90 |
| 20,000 | ₹7.94140 | ₹1,58,828.00 |
| 30,000 | ₹7.74543 | ₹2,32,362.90 |
| 50,000 | ₹7.52816 | ₹3,76,408.00 |
| 70,000 | ₹7.40111 | ₹5,18,077.70 |
| 1,00,000 | ₹7.27891 | ₹7,27,891.00 |