


C0402C272J3RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C272J3RACTUTR-ND - Tape & Reel (TR) 399-C0402C272J3RACTUCT-ND - Cut Tape (CT) 399-C0402C272J3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C272J3RACTU |
Description | CAP CER 2700PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C272J3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.93000 | ₹41.93 |
| 10 | ₹25.34700 | ₹253.47 |
| 50 | ₹18.84220 | ₹942.11 |
| 100 | ₹16.84800 | ₹1,684.80 |
| 500 | ₹13.46910 | ₹6,734.55 |
| 1,000 | ₹12.42542 | ₹12,425.42 |
| 2,500 | ₹11.32508 | ₹28,312.70 |
| 5,000 | ₹10.66216 | ₹53,310.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹10.11665 | ₹1,01,166.50 |
| 20,000 | ₹9.66754 | ₹1,93,350.80 |
| 30,000 | ₹9.44251 | ₹2,83,275.30 |
| 50,000 | ₹9.19315 | ₹4,59,657.50 |
| 70,000 | ₹9.04730 | ₹6,33,311.00 |
| 1,00,000 | ₹8.90702 | ₹8,90,702.00 |