
C0402C331J4GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C331J4GACTUTR-ND - Tape & Reel (TR) 399-C0402C331J4GACTUCT-ND - Cut Tape (CT) 399-C0402C331J4GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C331J4GACTU |
Description | CAP CER 330PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C331J4GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.63400 | ₹36.34 |
| 50 | ₹2.47880 | ₹123.94 |
| 100 | ₹2.12460 | ₹212.46 |
| 500 | ₹1.52826 | ₹764.13 |
| 1,000 | ₹1.34561 | ₹1,345.61 |
| 2,500 | ₹1.15290 | ₹2,882.25 |
| 5,000 | ₹1.03735 | ₹5,186.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.94220 | ₹9,422.00 |
| 20,000 | ₹0.86411 | ₹17,282.20 |
| 30,000 | ₹0.82504 | ₹24,751.20 |
| 50,000 | ₹0.78176 | ₹39,088.00 |
| 70,000 | ₹0.75646 | ₹52,952.20 |
| 1,00,000 | ₹0.73213 | ₹73,213.00 |