


C0402C332K8RACTU | |
---|---|
DigiKey Part Number | 399-14449-2-ND - Tape & Reel (TR) 399-14449-1-ND - Cut Tape (CT) 399-14449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C332K8RACTU |
Description | CAP CER 3300PF 10V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C332K8RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹30.17000 | ₹30.17 |
10 | ₹17.92500 | ₹179.25 |
50 | ₹13.11580 | ₹655.79 |
100 | ₹11.65160 | ₹1,165.16 |
500 | ₹8.63796 | ₹4,318.98 |
1,000 | ₹8.42853 | ₹8,428.53 |
2,500 | ₹7.62632 | ₹19,065.80 |
5,000 | ₹7.14322 | ₹35,716.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹6.71513 | ₹67,151.30 |
20,000 | ₹5.75106 | ₹1,15,021.20 |
30,000 | ₹5.68412 | ₹1,70,523.60 |
50,000 | ₹5.61456 | ₹2,80,728.00 |
70,000 | ₹5.60032 | ₹3,92,022.40 |
1,00,000 | ₹5.58626 | ₹5,58,626.00 |