


C0402C333J3RACTU | |
---|---|
DigiKey Part Number | 399-C0402C333J3RACTUTR-ND - Tape & Reel (TR) 399-C0402C333J3RACTUCT-ND - Cut Tape (CT) 399-C0402C333J3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C333J3RACTU |
Description | CAP CER 0.033UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C333J3RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹38.16000 | ₹38.16 |
10 | ₹22.80600 | ₹228.06 |
50 | ₹16.91380 | ₹845.69 |
100 | ₹15.11240 | ₹1,511.24 |
500 | ₹12.07218 | ₹6,036.09 |
1,000 | ₹11.13421 | ₹11,134.21 |
2,500 | ₹10.14547 | ₹25,363.67 |
5,000 | ₹9.54984 | ₹47,749.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹9.01909 | ₹90,190.90 |
20,000 | ₹8.65579 | ₹1,73,115.80 |
30,000 | ₹8.45352 | ₹2,53,605.60 |
50,000 | ₹8.23184 | ₹4,11,592.00 |
70,000 | ₹7.97217 | ₹5,58,051.90 |