0.033 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C333J4RACAUTO

DigiKey Part Number
399-C0402C333J4RACAUTOTR-ND - Tape & Reel (TR)
399-C0402C333J4RACAUTOCT-ND - Cut Tape (CT)
399-C0402C333J4RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C333J4RACAUTO
Description
CAP CER 0.033UF 16V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C333J4RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34,449
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹44.73000₹44.73
10₹27.30300₹273.03
50₹20.38900₹1,019.45
100₹18.25510₹1,825.51
500₹14.65070₹7,325.35
1,000₹13.53899₹13,538.99
2,500₹12.36616₹30,915.40
5,000₹11.65925₹58,296.25
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹11.07758₹1,10,775.80
20,000₹10.59870₹2,11,974.00
30,000₹10.35877₹3,10,763.10
50,000₹10.09286₹5,04,643.00
70,000₹9.93732₹6,95,612.40
Manufacturers Standard Package