36 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C360G5GACTU

DigiKey Part Number
399-C0402C360G5GACTUTR-ND - Tape & Reel (TR)
399-C0402C360G5GACTUCT-ND - Cut Tape (CT)
399-C0402C360G5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C360G5GACTU
Description
CAP CER 36PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
36 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C360G5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,438
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹88.53000₹88.53
10₹56.28400₹562.84
50₹43.55520₹2,177.76
100₹39.65060₹3,965.06
500₹33.04748₹16,523.74
1,000₹31.00671₹31,006.71
2,500₹28.85225₹72,130.62
5,000₹27.55324₹1,37,766.20
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹26.48365₹2,64,836.50
20,000₹25.60285₹5,12,057.00
30,000₹25.16152₹7,54,845.60
Manufacturers Standard Package