47 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C470J3GACAUTO

DigiKey Part Number
399-C0402C470J3GACAUTOTR-ND - Tape & Reel (TR)
399-C0402C470J3GACAUTOCT-ND - Cut Tape (CT)
399-C0402C470J3GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C470J3GACAUTO
Description
CAP CER 47PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C470J3GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,962
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹33.55000₹33.55
10₹20.03500₹200.35
50₹14.70480₹735.24
100₹13.07400₹1,307.40
500₹10.31382₹5,156.91
1,000₹9.46397₹9,463.97
2,500₹8.56715₹21,417.88
5,000₹8.02704₹40,135.20
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹7.58264₹75,826.40
20,000₹7.21679₹1,44,335.80
30,000₹7.03356₹2,11,006.80
50,000₹6.83038₹3,41,519.00
70,000₹6.71164₹4,69,814.80
1,00,000₹6.59740₹6,59,740.00
Manufacturers Standard Package