
C0402C470J3GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C470J3GACTUTR-ND - Tape & Reel (TR) 399-C0402C470J3GACTUCT-ND - Cut Tape (CT) 399-C0402C470J3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C470J3GACTU |
Description | CAP CER 47PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C470J3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31.68000 | ₹31.68 |
| 10 | ₹18.91700 | ₹189.17 |
| 50 | ₹13.84740 | ₹692.37 |
| 100 | ₹12.30060 | ₹1,230.06 |
| 500 | ₹9.67458 | ₹4,837.29 |
| 1,000 | ₹8.86478 | ₹8,864.78 |
| 2,500 | ₹8.01139 | ₹20,028.48 |
| 5,000 | ₹7.49756 | ₹37,487.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹7.07459 | ₹70,745.90 |
| 20,000 | ₹6.72645 | ₹1,34,529.00 |
| 30,000 | ₹6.55203 | ₹1,96,560.90 |
| 50,000 | ₹6.35877 | ₹3,17,938.50 |
| 70,000 | ₹6.24575 | ₹4,37,202.50 |
| 1,00,000 | ₹6.13702 | ₹6,13,702.00 |