
C0402C470J5HACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C470J5HACAUTOTR-ND - Tape & Reel (TR) 399-C0402C470J5HACAUTOCT-ND - Cut Tape (CT) 399-C0402C470J5HACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C470J5HACAUTO |
Description | CAP CER 0402 47PF 50V ULTRA STAB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C470J5HACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.03200 | ₹50.32 |
| 50 | ₹3.48520 | ₹174.26 |
| 100 | ₹3.00060 | ₹300.06 |
| 500 | ₹2.19732 | ₹1,098.66 |
| 1,000 | ₹1.94852 | ₹1,948.52 |
| 2,500 | ₹1.68778 | ₹4,219.45 |
| 5,000 | ₹1.53123 | ₹7,656.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.40236 | ₹14,023.60 |
| 20,000 | ₹1.29650 | ₹25,930.00 |
| 30,000 | ₹1.24354 | ₹37,306.20 |
| 50,000 | ₹1.18484 | ₹59,242.00 |
| 70,000 | ₹1.15054 | ₹80,537.80 |
| 1,00,000 | ₹1.11755 | ₹1,11,755.00 |