
C0402C470K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C470K3RACAUTOTR-ND - Tape & Reel (TR) 399-C0402C470K3RACAUTOCT-ND - Cut Tape (CT) 399-C0402C470K3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C470K3RACAUTO |
Description | CAP CER 47PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C470K3RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹5.87100 | ₹58.71 |
| 50 | ₹4.06300 | ₹203.15 |
| 100 | ₹3.50380 | ₹350.38 |
| 500 | ₹2.58312 | ₹1,291.56 |
| 1,000 | ₹2.29890 | ₹2,298.90 |
| 2,500 | ₹2.00126 | ₹5,003.15 |
| 5,000 | ₹1.82216 | ₹9,110.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.67493 | ₹16,749.30 |
| 20,000 | ₹1.55388 | ₹31,077.60 |
| 30,000 | ₹1.49324 | ₹44,797.20 |
| 50,000 | ₹1.42612 | ₹71,306.00 |
| 70,000 | ₹1.38689 | ₹97,082.30 |
| 1,00,000 | ₹1.34915 | ₹1,34,915.00 |