


C0402C471K4RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C471K4RACTUTR-ND - Tape & Reel (TR) 399-C0402C471K4RACTUCT-ND - Cut Tape (CT) 399-C0402C471K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C471K4RACTU |
Description | CAP CER 470PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C471K4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33.55000 | ₹33.55 |
| 10 | ₹19.75500 | ₹197.55 |
| 50 | ₹14.46240 | ₹723.12 |
| 100 | ₹12.85030 | ₹1,285.03 |
| 500 | ₹10.13118 | ₹5,065.59 |
| 1,000 | ₹9.29344 | ₹9,293.44 |
| 2,500 | ₹8.40873 | ₹21,021.83 |
| 5,000 | ₹7.87608 | ₹39,380.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹7.43773 | ₹74,377.30 |
| 20,000 | ₹7.07692 | ₹1,41,538.40 |
| 30,000 | ₹6.89614 | ₹2,06,884.20 |
| 50,000 | ₹6.69582 | ₹3,34,791.00 |
| 70,000 | ₹6.57868 | ₹4,60,507.60 |
| 1,00,000 | ₹6.46599 | ₹6,46,599.00 |