470 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C471K5RACAUTO

DigiKey Part Number
399-15942-2-ND - Tape & Reel (TR)
399-15942-1-ND - Cut Tape (CT)
399-15942-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C471K5RACAUTO
Description
CAP CER 470PF 50V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C471K5RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44,751
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹4.56600₹45.66
50₹3.11240₹155.62
100₹2.67440₹267.44
500₹1.94758₹973.79
1,000₹1.72208₹1,722.08
2,500₹1.48650₹3,716.25
5,000₹1.34486₹6,724.30
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.22838₹12,283.80
20,000₹1.13268₹22,653.60
30,000₹1.08481₹32,544.30
50,000₹1.03174₹51,587.00
70,000₹1.00072₹70,050.40
1,00,000₹0.97090₹97,090.00
Manufacturers Standard Package