
C0402C479C3GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C479C3GACAUTOTR-ND - Tape & Reel (TR) 399-C0402C479C3GACAUTOCT-ND - Cut Tape (CT) 399-C0402C479C3GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C479C3GACAUTO |
Description | CAP CER 4.7PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C479C3GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30.75000 | ₹30.75 |
| 10 | ₹18.45100 | ₹184.51 |
| 50 | ₹13.49340 | ₹674.67 |
| 100 | ₹11.96510 | ₹1,196.51 |
| 500 | ₹9.39874 | ₹4,699.37 |
| 1,000 | ₹8.60666 | ₹8,606.66 |
| 2,500 | ₹7.77208 | ₹19,430.20 |
| 5,000 | ₹7.26944 | ₹36,347.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹6.85597 | ₹68,559.70 |
| 20,000 | ₹6.51557 | ₹1,30,311.40 |
| 30,000 | ₹6.34503 | ₹1,90,350.90 |
| 50,000 | ₹6.15605 | ₹3,07,802.50 |
| 70,000 | ₹6.04556 | ₹4,23,189.20 |
| 1,00,000 | ₹5.93926 | ₹5,93,926.00 |