4.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C479C3GACTU

DigiKey Part Number
399-C0402C479C3GACTUTR-ND - Tape & Reel (TR)
399-C0402C479C3GACTUCT-ND - Cut Tape (CT)
399-C0402C479C3GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C479C3GACTU
Description
CAP CER 4.7PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C479C3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,277
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹29.82000₹29.82
10₹17.33300₹173.33
50₹12.61740₹630.87
100₹11.17300₹1,117.30
500₹8.74830₹4,374.15
1,000₹8.00002₹8,000.02
2,500₹7.21036₹18,025.90
5,000₹6.73492₹33,674.60
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹5.23389₹52,338.90
20,000₹4.95354₹99,070.80
30,000₹4.81315₹1,44,394.50
50,000₹4.65753₹2,32,876.50
70,000₹4.56657₹3,19,659.90
1,00,000₹4.47906₹4,47,906.00
Manufacturers Standard Package