
C0402C479K5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C479K5GACTUTR-ND - Tape & Reel (TR) 399-C0402C479K5GACTUCT-ND - Cut Tape (CT) 399-C0402C479K5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C479K5GACTU |
Description | CAP CER 4.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C479K5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.82000 | ₹29.82 |
| 10 | ₹17.33300 | ₹173.33 |
| 50 | ₹12.61740 | ₹630.87 |
| 100 | ₹11.17300 | ₹1,117.30 |
| 500 | ₹8.74830 | ₹4,374.15 |
| 1,000 | ₹8.00002 | ₹8,000.02 |
| 2,500 | ₹7.21036 | ₹18,025.90 |
| 5,000 | ₹6.73492 | ₹33,674.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹6.34364 | ₹63,436.40 |
| 20,000 | ₹6.02168 | ₹1,20,433.60 |
| 30,000 | ₹5.86044 | ₹1,75,813.20 |
| 50,000 | ₹5.68168 | ₹2,84,084.00 |
| 70,000 | ₹5.57720 | ₹3,90,404.00 |
| 1,00,000 | ₹5.47664 | ₹5,47,664.00 |