
C0402C560J8GACTU | |
---|---|
DigiKey Part Number | 399-17383-2-ND - Tape & Reel (TR) 399-17383-1-ND - Cut Tape (CT) 399-17383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C560J8GACTU |
Description | CAP CER 56PF 10V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C560J8GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹29.28000 | ₹29.28 |
10 | ₹17.12700 | ₹171.27 |
50 | ₹12.56560 | ₹628.28 |
100 | ₹11.15460 | ₹1,115.46 |
500 | ₹8.25636 | ₹4,128.18 |
1,000 | ₹8.03984 | ₹8,039.84 |
2,500 | ₹7.26603 | ₹18,165.08 |
5,000 | ₹6.79979 | ₹33,998.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹6.06893 | ₹60,689.30 |
20,000 | ₹6.02664 | ₹1,20,532.80 |
30,000 | ₹5.94233 | ₹1,78,269.90 |
50,000 | ₹5.76702 | ₹2,88,351.00 |
70,000 | ₹5.66453 | ₹3,96,517.10 |
1,00,000 | ₹5.58507 | ₹5,58,507.00 |
1,20,000 | ₹5.51919 | ₹6,62,302.80 |