
C0805C159DBGACTU | |
|---|---|
DigiKey Part Number | 399-C0805C159DBGACTUTR-ND - Tape & Reel (TR) 399-C0805C159DBGACTUCT-ND - Cut Tape (CT) 399-C0805C159DBGACTUDKR-ND |
Manufacturer | |
Manufacturer Product Number | C0805C159DBGACTU |
Description | CER CAP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.5pF 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C159DBGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) - | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹59.64000 | ₹59.64 |
| 10 | ₹36.90200 | ₹369.02 |
| 50 | ₹27.95580 | ₹1,397.79 |
| 100 | ₹25.20680 | ₹2,520.68 |
| 500 | ₹20.56242 | ₹10,281.21 |
| 1,000 | ₹19.12736 | ₹19,127.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹17.61216 | ₹44,030.40 |
| 5,000 | ₹16.69949 | ₹83,497.45 |
| 7,500 | ₹16.24207 | ₹1,21,815.52 |
| 12,500 | ₹15.73531 | ₹1,96,691.38 |
| 17,500 | ₹15.43906 | ₹2,70,183.55 |
| 25,000 | ₹15.15402 | ₹3,78,850.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹59.64000 | ₹59.64 |
| 10 | ₹36.90200 | ₹369.02 |
| 50 | ₹27.95580 | ₹1,397.79 |
| 100 | ₹25.20680 | ₹2,520.68 |
| 500 | ₹20.56242 | ₹10,281.21 |
| 1,000 | ₹19.12736 | ₹19,127.36 |