68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C680J5GACTU

DigiKey Part Number
399-C0402C680J5GACTUTR-ND - Tape & Reel (TR)
399-C0402C680J5GACTUCT-ND - Cut Tape (CT)
399-C0402C680J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C680J5GACTU
Description
CAP CER 68PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C680J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,04,250
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹4.56600₹45.66
50₹3.14960₹157.48
100₹2.71170₹271.17
500₹1.97182₹985.91
1,000₹1.74537₹1,745.37
2,500₹1.50700₹3,767.50
5,000₹1.36368₹6,818.40
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.24599₹12,459.90
20,000₹1.14922₹22,984.40
30,000₹1.10078₹33,023.40
50,000₹1.04713₹52,356.50
70,000₹1.01578₹71,104.60
1,00,000₹0.98564₹98,564.00
Manufacturers Standard Package