680 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C681K8RACTU

DigiKey Part Number
399-14925-2-ND - Tape & Reel (TR)
399-14925-1-ND - Cut Tape (CT)
399-14925-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C681K8RACTU
Description
CAP CER 680PF 10V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C681K8RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,660
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹33.55000₹33.55
10₹19.75500₹197.55
50₹14.46240₹723.12
100₹12.85030₹1,285.03
500₹10.13118₹5,065.59
1,000₹9.29344₹9,293.44
2,500₹8.40873₹21,021.83
5,000₹7.87608₹39,380.40
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹7.43773₹74,377.30
20,000₹7.07692₹1,41,538.40
30,000₹6.89614₹2,06,884.20
50,000₹6.69582₹3,34,791.00
70,000₹6.57868₹4,60,507.60
1,00,000₹6.46599₹6,46,599.00
Manufacturers Standard Package