6800 pF ±5% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±5% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C682J1RACTU

DigiKey Part Number
399-C0402C682J1RACTUTR-ND - Tape & Reel (TR)
399-C0402C682J1RACTUCT-ND - Cut Tape (CT)
399-C0402C682J1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C682J1RACTU
Description
CAP CER 6800PF 100V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,510
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹17.71000₹17.71
10₹9.87800₹98.78
50₹7.02620₹351.31
100₹6.13160₹613.16
500₹4.65558₹2,327.79
1,000₹4.19896₹4,198.96
2,500₹3.71887₹9,297.17
5,000₹3.42980₹17,149.00
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹3.19218₹31,921.80
20,000₹2.99668₹59,933.60
30,000₹2.89874₹86,962.20
50,000₹2.79025₹1,39,512.50
70,000₹2.72681₹1,90,876.70
1,00,000₹2.66579₹2,66,579.00
Manufacturers Standard Package