
C0402C689C5GACAUTO | |
|---|---|
DigiKey Part Number | 399-19383-2-ND - Tape & Reel (TR) 399-19383-1-ND - Cut Tape (CT) 399-19383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C689C5GACAUTO |
Description | CAP CER 6.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C689C5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹6.98900 | ₹69.89 |
| 50 | ₹4.90160 | ₹245.08 |
| 100 | ₹4.24930 | ₹424.93 |
| 500 | ₹3.16086 | ₹1,580.43 |
| 1,000 | ₹2.82633 | ₹2,826.33 |
| 2,500 | ₹2.47502 | ₹6,187.55 |
| 5,000 | ₹2.26367 | ₹11,318.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.08998 | ₹20,899.80 |
| 20,000 | ₹1.94708 | ₹38,941.60 |
| 30,000 | ₹1.87555 | ₹56,266.50 |
| 50,000 | ₹1.79627 | ₹89,813.50 |
| 70,000 | ₹1.74995 | ₹1,22,496.50 |
| 1,00,000 | ₹1.70539 | ₹1,70,539.00 |