0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C759C5GACTU

DigiKey Part Number
399-C0402C759C5GACTUTR-ND - Tape & Reel (TR)
399-C0402C759C5GACTUCT-ND - Cut Tape (CT)
399-C0402C759C5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C759C5GACTU
Description
CAP CER 7.5PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
7.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C759C5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,798
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹35.50000₹35.50
10₹21.29800₹212.98
50₹15.74240₹787.12
100₹14.03870₹1,403.87
500₹11.17770₹5,588.85
1,000₹10.29295₹10,292.95
2,500₹9.36065₹23,401.62
5,000₹8.79893₹43,994.65
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹8.28237₹82,823.70
20,000₹7.95616₹1,59,123.20
30,000₹7.76549₹2,32,964.70
50,000₹7.55421₹3,77,710.50
70,000₹7.47224₹5,23,056.80
Manufacturers Standard Package