
C0402C809C5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C809C5GACAUTOTR-ND - Tape & Reel (TR) 399-C0402C809C5GACAUTOCT-ND - Cut Tape (CT) 399-C0402C809C5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C809C5GACAUTO |
Description | CAP CER 8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹57.78000 | ₹57.78 |
| 10 | ₹35.78300 | ₹357.83 |
| 50 | ₹27.06120 | ₹1,353.06 |
| 100 | ₹24.37750 | ₹2,437.75 |
| 500 | ₹19.84862 | ₹9,924.31 |
| 1,000 | ₹18.45083 | ₹18,450.83 |
| 2,500 | ₹16.97588 | ₹42,439.70 |
| 5,000 | ₹16.08689 | ₹80,434.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹15.35510 | ₹1,53,551.00 |
| 20,000 | ₹14.75251 | ₹2,95,050.20 |
| 30,000 | ₹14.45057 | ₹4,33,517.10 |
| 50,000 | ₹14.11587 | ₹7,05,793.50 |