
C0402C919C5GACTU | |
|---|---|
DigiKey Part Number | 399-14287-2-ND - Tape & Reel (TR) 399-14287-1-ND - Cut Tape (CT) 399-14287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C919C5GACTU |
Description | CAP CER 9.1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9.1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C919C5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹56.84000 | ₹56.84 |
| 10 | ₹34.85200 | ₹348.52 |
| 50 | ₹26.31580 | ₹1,315.79 |
| 100 | ₹23.68790 | ₹2,368.79 |
| 500 | ₹19.26714 | ₹9,633.57 |
| 1,000 | ₹17.89917 | ₹17,899.17 |
| 2,500 | ₹16.45665 | ₹41,141.62 |
| 5,000 | ₹15.58722 | ₹77,936.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹14.87165 | ₹1,48,716.50 |
| 20,000 | ₹14.28234 | ₹2,85,646.80 |
| 30,000 | ₹13.98713 | ₹4,19,613.90 |
| 50,000 | ₹13.65989 | ₹6,82,994.50 |