9.1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C919C5GACTU

DigiKey Part Number
399-14287-2-ND - Tape & Reel (TR)
399-14287-1-ND - Cut Tape (CT)
399-14287-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C919C5GACTU
Description
CAP CER 9.1PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
9.1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C919C5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,799
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹56.84000₹56.84
10₹34.85200₹348.52
50₹26.31580₹1,315.79
100₹23.68790₹2,368.79
500₹19.26714₹9,633.57
1,000₹17.89917₹17,899.17
2,500₹16.45665₹41,141.62
5,000₹15.58722₹77,936.10
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹14.87165₹1,48,716.50
20,000₹14.28234₹2,85,646.80
30,000₹13.98713₹4,19,613.90
50,000₹13.65989₹6,82,994.50
Manufacturers Standard Package