
C052C221K2R5TA | |
---|---|
DigiKey Part Number | 399-C052C221K2R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C052C221K2R5TA |
Description | CER CAP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C052C221K2R5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.190" L x 0.090" W (4.83mm x 2.29mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹43.48000 | ₹43.48 |
10 | ₹22.54000 | ₹225.40 |
50 | ₹16.18620 | ₹809.31 |
100 | ₹13.79910 | ₹1,379.91 |
500 | ₹12.24612 | ₹6,123.06 |
1,000 | ₹11.16970 | ₹11,169.70 |
2,500 | ₹11.02719 | ₹27,567.97 |
5,000 | ₹10.93667 | ₹54,683.35 |