
C052C330K2R5TA7301 | |
|---|---|
DigiKey Part Number | 399-C052C330K2R5TA7301TR-ND - Tape & Reel (TR) 399-C052C330K2R5TA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C052C330K2R5TA7301 |
Description | CAP CER 33PF 200V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C052C330K2R5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.190" L x 0.090" W (4.83mm x 2.29mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹48.46000 | ₹48.46 |
| 10 | ₹29.35400 | ₹293.54 |
| 50 | ₹21.99180 | ₹1,099.59 |
| 100 | ₹19.71820 | ₹1,971.82 |
| 500 | ₹15.89008 | ₹7,945.04 |
| 1,000 | ₹14.70661 | ₹14,706.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹13.73422 | ₹27,468.44 |
| 4,000 | ₹12.93399 | ₹51,735.96 |
| 6,000 | ₹12.53321 | ₹75,199.26 |
| 10,000 | ₹12.08911 | ₹1,20,891.10 |
| 14,000 | ₹11.82943 | ₹1,65,612.02 |
| 20,000 | ₹11.57967 | ₹2,31,593.40 |