
C0603C100J5GAC3190 | |
|---|---|
DigiKey Part Number | 399-C0603C100J5GAC3190TR-ND - Tape & Reel (TR) 399-C0603C100J5GAC3190CT-ND - Cut Tape (CT) 399-C0603C100J5GAC3190DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C100J5GAC3190 |
Description | CAP CER 10PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C100J5GAC3190 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹6.89600 | ₹68.96 |
| 50 | ₹4.78980 | ₹239.49 |
| 100 | ₹4.15610 | ₹415.61 |
| 500 | ₹3.09564 | ₹1,547.82 |
| 1,000 | ₹2.77042 | ₹2,770.42 |
| 2,500 | ₹2.42806 | ₹6,070.15 |