10 pF ±10% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C100K4GACTU

DigiKey Part Number
399-C0603C100K4GACTUTR-ND - Tape & Reel (TR)
399-C0603C100K4GACTUCT-ND - Cut Tape (CT)
399-C0603C100K4GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C100K4GACTU
Description
CAP CER 10PF 16V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 pF ±10% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C100K4GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,927
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹20.50000₹20.50
10₹12.02100₹120.21
50₹8.59180₹429.59
100₹7.55740₹755.74
500₹5.80736₹2,903.68
1,000₹5.27060₹5,270.60
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹4.46478₹17,859.12
8,000₹4.05196₹32,415.68
12,000₹4.01639₹48,196.68
20,000₹3.85054₹77,010.80
28,000₹3.75367₹1,05,102.76
40,000₹3.66098₹1,46,439.20
48,000₹3.61630₹1,73,582.40
96,000₹3.46757₹3,32,886.72
1,00,000₹3.45970₹3,45,970.00
Manufacturers Standard Package