
C0603C100M5HACTU | |
|---|---|
DigiKey Part Number | 399-C0603C100M5HACTUTR-ND - Tape & Reel (TR) 399-C0603C100M5HACTUCT-ND - Cut Tape (CT) 399-C0603C100M5HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C100M5HACTU |
Description | CAP CER 10PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±20% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C100M5HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.88900 | ₹28.89 |
| 50 | ₹1.95700 | ₹97.85 |
| 100 | ₹1.67730 | ₹167.73 |
| 500 | ₹1.19278 | ₹596.39 |
| 1,000 | ₹1.04462 | ₹1,044.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹0.51532 | ₹2,061.28 |
| 8,000 | ₹0.51054 | ₹4,084.32 |
| 12,000 | ₹0.50678 | ₹6,081.36 |
| 20,000 | ₹0.50251 | ₹10,050.20 |
| 28,000 | ₹0.49991 | ₹13,997.48 |
| 40,000 | ₹0.49736 | ₹19,894.40 |
| 48,000 | ₹0.49614 | ₹23,814.72 |
| 96,000 | ₹0.49189 | ₹47,221.44 |
| 1,00,000 | ₹0.49166 | ₹49,166.00 |