
C0603C101J3GACAUTO | |
|---|---|
DigiKey Part Number | 399-6841-2-ND - Tape & Reel (TR) 399-6841-1-ND - Cut Tape (CT) 399-6841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C101J3GACAUTO |
Description | CAP CER 100PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C101J3GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹8.10700 | ₹81.07 |
| 50 | ₹5.72160 | ₹286.08 |
| 100 | ₹4.98550 | ₹498.55 |
| 500 | ₹3.73862 | ₹1,869.31 |
| 1,000 | ₹3.35563 | ₹3,355.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.78347 | ₹11,133.88 |
| 8,000 | ₹2.57135 | ₹20,570.80 |
| 12,000 | ₹2.46524 | ₹29,582.88 |
| 20,000 | ₹2.34764 | ₹46,952.80 |
| 28,000 | ₹2.27893 | ₹63,810.04 |
| 40,000 | ₹2.21284 | ₹88,513.60 |