
C0603C101J5TACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C101J5TACAUTOTR-ND - Tape & Reel (TR) 399-C0603C101J5TACAUTOCT-ND - Cut Tape (CT) 399-C0603C101J5TACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C101J5TACAUTO |
Description | CAP CER 100PF 50V X8G 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor X8G 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C101J5TACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.21800 | ₹52.18 |
| 50 | ₹3.55980 | ₹177.99 |
| 100 | ₹3.06580 | ₹306.58 |
| 500 | ₹2.24578 | ₹1,122.89 |
| 1,000 | ₹1.99325 | ₹1,993.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.61585 | ₹6,463.40 |
| 8,000 | ₹1.47630 | ₹11,810.40 |
| 12,000 | ₹1.40641 | ₹16,876.92 |
| 20,000 | ₹1.32897 | ₹26,579.40 |
| 28,000 | ₹1.28377 | ₹35,945.56 |
| 40,000 | ₹1.24028 | ₹49,611.20 |